- Home ›
- All Products›
- 2-1755148-8
2-1755148-8
TE Connectivity / AMP Brand
7012PAI2=RLY,STD,ON,2P,125V,1S,I2
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
7012PAI2=RLY,STD,ON,2P,125V,1S,I2
Search Keywords: 217551488
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1755148-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Magnetic Blow-Out Device:Without
-
Termination Type:Screw Terminals
-
Mode of Operation:On-Delay
-
Product Category:Electromechanical Relays
-
Relay Type:Time Delay
-
Product Type:Relay
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Multiple Timing Ranges:Without
-
Type of Control:Knob
-
Delay Time:.1 – 1 seconds
-
Actuating System:DC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1
$2,444.70
2
$1,294.25
3
$910.77
4 +
$892.56
Click for Quote
Log in
to unlock special pricing