- Home ›
- All Products›
- 2-1755074-2
2-1755074-2
TE Connectivity / AMP Brand
7012AIL=RLY,STD,2P,120V,60MIN,L OPT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
7012AIL=RLY,STD,2P,120V,60MIN,L OPT
Search Keywords: 217550742
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1755074-2
-
Alias/AKA:7012AIL
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Multiple Timing Ranges:Without
-
Actuating System:AC
-
Magnetic Blow-Out Device:Without
-
Delay Time:6 – 60 minutes
-
Product Category:Electromechanical Relays
-
Product Type:Relay
-
Operating Temperature Range:-30 – 75 °C
-
Type of Control:Knob
-
Option:Auxiliary Switch - Instant Transfer
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Mode of Operation:On-Delay
-
Relay Type:Time Delay
-
Termination Type:Screw Terminals
-
Repeatability (Max):±10%
-
Dimensions (L x W x H) (Approximate):4.52 x 3.25 x 3.09 in, 114.8 x 82.55 x 78.48 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
45 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
3
$1,352.52
5
$859.25
8
$566.87
10 +
$555.53
Click for Quote
Log in
to unlock special pricing