- Home ›
- All Products›
- 2-1755074-1
2-1755074-1
TE Connectivity / AMP Brand
7012ACH2=RLY,STD,2P,120V,15S,H2 OPT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
7012ACH2=RLY,STD,2P,120V,15S,H2 OPT
Search Keywords: 217550741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1755074-1
-
Alias/AKA:7012ACH2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Category:Electromechanical Relays
-
Relay Type:Time Delay
-
Delay Time:1.5 – 15 seconds
-
Product Type:Relay
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Multiple Timing Ranges:Without
-
Mode of Operation:On-Delay
-
Actuating System:AC
-
Type of Control:Knob
-
Magnetic Blow-Out Device:Without
-
Termination Type:Screw Terminals
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
1
$984.13
3
$970.66
5 +
$772.98
Click for Quote
Log in
to unlock special pricing