- Home ›
- All Products›
- 2-175133-6
2-175133-6
TE Connectivity / AMP Brand
CT DOUBLE ROW 26P HOLDER NATU.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CT DOUBLE ROW 26P HOLDER NATU.
Product Highlights:
- Captivating Holder
- Connector Type = Crimp, MT (Mass Termination)
- Number of Positions = 26
- Nylon Housing Material
- Housing Color = Natural
Search Keywords: 21751336
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-175133-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Packaging Quantity:1000
-
Row-to-Row Spacing:6.6 mm
-
Packaging Method:Bag
-
Wire Size:28 – 24 AWG
-
Number of Positions:26
-
Primary Product Material:PA 66
-
Primary Product Color:Ivory
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Product Width:.297 in, 7.55 mm
-
Centerline (Pitch):.079 in, 2 mm
-
Product Length:1.193 in, 30.3 mm
-
Product Height:.261 in, 6.65 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
4 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
2,000
$0.6192
4,000
$0.3811
6,000
$0.3017
8,000 +
$0.2956
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments