- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2-175133-4
2-175133-4
TE Connectivity / AMP Brand
CT DOUBLE ROW 24P HOLDER NATU.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
CT DOUBLE ROW 24P HOLDER NATU.
Product Highlights:
- Captivating Holder
- Connector Type = Crimp, MT (Mass Termination)
- Number of Positions = 24
- Nylon Housing Material
- Housing Color = Natural
Search Keywords: 21751334
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-175133-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Holder
-
Dimension:28.3 x 6.65 x 7.55 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,591
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
250
$0.5429
500
$0.5415
1,000
$0.5402
2,000
$0.5389
4,000
$0.3316
6,000
$0.2625
8,000 +
$0.2572
Click for Quote
Log in
to unlock special pricing