- Home ›
- All Products›
- 2174988-1
2174988-1
TE Connectivity / AMP Brand
SOCKET ASSY LGA2011-1
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
SOCKET ASSY LGA2011-1
Search Keywords: 21749881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2174988-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Method:Tray
-
IC Socket Type:LGA 2011
-
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Board Mount
-
Plating Thickness:15 µin
-
Contact Current Rating (Max):.5 A
-
Housing Material:High Temperature Thermoplastic
-
Circuit Application:Signal
-
Centerline (Pitch):.04 in, 1.016 mm
-
Housing Color:Black
-
Plating Material:Gold
-
Contact Mating Area Plating Material:Gold
-
Operating Temperature Range:-25 – 100 °C, -13 – 212 °F
-
Connector System:Board-to-Board
-
Grid Spacing:.040 x .0347 in, 1.016 x .8814 mm
-
Contact Base Material:Copper Alloy
-
Product Type:Socket
-
Frame Style:Square
-
Tray Color:Blue
-
Comment:Lead-Free Solderball
-
Contact Mating Area Plating Material Thickness:15 µin
-
Number of Positions:2011
-
Heat Sink Attachment:Without
-
PCB Mounting Style:Surface Mount Solder Ball
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$46.00
8
$45.16
15
$44.30
29
$43.44
200
$42.60
5,000 +
$26.21
Click for Quote
Log in
to unlock special pricing