Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2174803-2

PUSH-PUSH MICRO SIM CONNECTOR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
PUSH-PUSH MICRO SIM CONNECTOR
Search Keywords: 21748032
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2174803-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1450
Type: Micro SIM Card
Body Orientation: Straight
Mounting: Surface Mount
Gender: M
Pitch: 2.54 mm
Number of Contacts: 6
Termination Method: Solder
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2174803-2 RoHS compliant?
Yes, 2174803-2 is RoHS compliant.
What is the lead time for 2174803-2?
The standard lead time for 2174803-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40,345
Ships today, if you order in
Minimum Order Quantity:
250
10 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.68
500
$1.65
1,450
$1.59
2,900
$1.56
5,800 +
$1.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!