Image is representational - see mfr. specs

Std HDMI, RA, SMT, Panel grd, Flange

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Std HDMI, RA, SMT, Panel grd, Flange
Product Highlights:
  • Size = Standard
  • Type A Series
  • Receptacle
  • 1 Ports
  • Terminate To Printed Circuit Board
Search Keywords: 217479813
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1747981-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    170
  • Type:
    HDMI
  • Gender:
    RCP
  • Body Orientation:
    Straight
  • Mounting:
    Surface Mount
  • Housing Material:
    Thermoplastic
  • Number of Contacts:
    19
  • Contact Plating:
    Gold over Nickel
  • Termination Method:
    Solder
  • Operating Temperature:
    -25 to 70 °C
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 182
Can Ship immediately
Minimum Order Quantity:
170
2 Weeks can ship 6/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
170
$3.12
340
$3.05
510
$3.01
1,020
$2.42
2,550 +
$2.35
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!