- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2-1747414-3
2-1747414-3
TE Connectivity / AMP Brand
DYNAMIC D4200 TAB HSG F/H 3P/Y
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
DYNAMIC D4200 TAB HSG F/H 3P/Y
Search Keywords: 217474143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1747414-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Layout:Inline
-
UL Rating:Recognized
-
Connector & Housing Type:Plug
-
Number of Positions:3
-
Connector Type:Housing
-
Number of Rows:1
-
Packaging Quantity:100
-
Operating Voltage:600 VAC
-
CSA Certified:Yes
-
For Use With:Receptacle Housing
-
Circuit Application:Power
-
Product Type:Connector
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Agency/Standard:CSA , UL
-
Shunts/Shorting Bars:Without
-
Centerline (Pitch):.25 in, 6.35 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Length:1.287 in, 32.7 mm
-
Multiple Contact Types:Without
-
Connector System:Wire-to-Wire
-
Packaging Method:Bag
-
Series Number:4000
-
Housing Material:Polyester GF
-
Panel Mount Feature:Without
-
Panel Mount:No
-
VDE Tested:No
-
CSA Rating:Certified
-
Number of Cavities:3
-
CSA File Number:LR7189
-
Height:1.318 in, 33.5 mm
-
Width:.543 in, 13.8 mm
-
Contact Type:Tab
-
Sealable:No
-
Housing Color:Black
-
Halogen Free:Yes
-
Preloaded:No
-
UL File Number:E28476
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
48
Ships today, if you order in
You may purchase all in-stock quantity of 48
Stock lot only:
48
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$3.586
100
$3.260
200
$2.450
300
$2.280
400 +
$2.230
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT