- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2-1747276-2
2-1747276-2
TE Connectivity / AMP Brand
DYNAMIC D4200 REC HSG 2P/Y
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
DYNAMIC D4200 REC HSG 2P/Y
Search Keywords: 217472762
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1747276-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Preloaded:No
-
Housing Color:Black
-
Shunts/Shorting Bars:Without
-
Circuit Application:Power
-
Number of Cavities:2
-
Agency/Standard:CSA , UL
-
Width:.334 in, 8.5 mm
-
Packaging Quantity:300
-
Packaging Method:Bag
-
Connector Style:Receptacle
-
Series Number:4000
-
Housing Material:Polyester GF
-
UL Rating:Recognized
-
Panel Mount:No
-
For Use With:Plug Housing & Header
-
Halogen Free:Yes
-
Operating Voltage:600 VAC
-
Length:1.076 in, 27.35 mm
-
Connector Type:Housing
-
Contact Layout:Inline
-
Centerline (Pitch):.25 in, 6.35 mm
-
CSA Rating:Certified
-
Panel Mount Feature:Without
-
Height:.905 in, 23 mm
-
CSA File Number:LR7189
-
Number of Rows:1
-
Contact Type:Socket
-
Sealable:No
-
Number of Positions:2
-
Multiple Contact Types:Without
-
VDE Tested:No
-
UL Flammability Rating:UL 94V-0
-
Product Type:Connector
-
UL File Number:E28476
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
CSA Certified:Yes
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Connector System:Wire-to-Board , Wire-to-Panel , Wire-to-Wire
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
917
Can Ship immediately
MOQ for In Stock Qty:
55
MOQ for out of Stock Qty:
55
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
55
$2.33
100
$2.32
300
$2.31
600
$1.43
900
$1.13
1,200 +
$1.11
Click for Quote
Log in
to unlock special pricing