- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-1747067-6
2-1747067-6
TE Connectivity / AMP Brand
Conn Shrouded Header (4 Sides) HDR 6 POS 2.5mm Solder ST Top Entry Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Shrouded Header (4 Sides) HDR 6 POS 2.5mm Solder ST Top Entry Thru-Hole
Search Keywords: 217470676
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1747067-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.5 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:503584VDC,503584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,097
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
16 Weeks
can ship
9/21/26