- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-1746741-6
2-1746741-6
TE Connectivity / AMP Brand
RITS CONN. SOCKET ASSY 6P BLUE
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
RITS CONN. SOCKET ASSY 6P BLUE
Product Highlights:
- Connector
- Socket
- Number of Positions = 6
- Housing Color = Blue
- External Cable Diameter = 1.15 - 1.35 mm
Search Keywords: 217467416
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1746741-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:E-Con Sensor Connector
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:SKT
-
Number of Contacts:6
-
Termination Method:Crimp
-
Maximum Voltage Rating:32 VDC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-30 to 75 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,582
Can Ship immediately
MOQ for In Stock Qty:
24
MOQ for out of Stock Qty:
24
Order Increment:
24
14 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
24
$8.86
50
$8.83
100
$8.81
300
$8.79
600
$4.65
900
$3.27
1,200 +
$3.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments