Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1746741-4

RITS CONN. SOCKET ASSY 4P BLUE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
RITS CONN. SOCKET ASSY 4P BLUE
Product Highlights:
  • Connector
  • Socket
  • 4 Positions
  • Housing Color = Blue
  • External Cable Diameter = 1.15 - 1.35 mm
Search Keywords: 217467414
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1746741-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Assembly Integration Feature: Without
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1746741-4 RoHS compliant?
Yes, 2-1746741-4 is RoHS compliant.
What is the lead time for 2-1746741-4?
The standard lead time for 2-1746741-4 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,840
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
375
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.22
100
$5.02
250
$4.76
375
$4.53
750
$4.32
1,125
$4.22
1,500 +
$4.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!