- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 2-1746741-3
2-1746741-3
TE Connectivity / AMP Brand
Conn Rectangular SKT 3 POS 2mm Crimp ST Cable Mount Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Rectangular SKT 3 POS 2mm Crimp ST Cable Mount Tube
Search Keywords: 217467413
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1746741-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
34 -
Type:Rectangular3726
-
Mounting:Cable Mount3718
-
Body Orientation:Straight3707
-
Gender:RCP3712
-
Pitch:2 mm
-
Termination Method:Crimp3725
-
Number of Contacts:3
-
Maximum Voltage Rating:32VDC3716
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 75 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,794
Can Ship immediately
MOQ for In Stock Qty:
34
MOQ for out of Stock Qty:
34
Order Increment:
34
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
34
$9.29
100
$9.26
250
$9.24
425
$9.22
850
$4.88
1,275
$3.43
1,700 +
$3.36
Click for Quote
Log in
to unlock special pricing