- Home ›
- All Products›
- 2-1744435-5
2-1744435-5
TE Connectivity / AMP Brand
EP 05P V-HDR ASY NO 4 PIN
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
EP 05P V-HDR ASY NO 4 PIN
Search Keywords: 217444355
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1744435-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Centerline (Pitch):.156 in, 3.96 mm
-
Mating Retention:With
-
Contact Current Rating (Max):8 A
-
Contact Layout:Inline
-
Number of Blocked Positions:1
-
Contact Mating Area Plating Material Finish:Matte
-
Number of Columns:5
-
Termination Post & Tail Length:.145 in, 3.7 mm
-
Contact Underplating Material:Nickel
-
Agency/Standard:UL
-
PCB Mount Retention:With
-
PCB Mount Alignment Type:Locating Boss
-
Contact Underplating Material Thickness:39.37 µin, 1 µm
-
Connector Height:.429 in, 10.91 mm
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Packaging Quantity:500
-
Insulation Resistance:500 MΩ
-
PCB Mount Orientation:Vertical
-
Contact Mating Area Plating Material:Tin
-
PCB Contact Termination Area Plating Material:Tin
-
Mating Square Post Dimension:.045 in, 1.14 mm
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:1
-
Position Locations Omitted:4
-
Number of Loaded Positions:4
-
Connector System:Wire-to-Board
-
Shielded:No
-
Connector Profile:Standard
-
Housing Temperature Rating:Standard
-
Connector Length:.78 in, 19.8 mm
-
Contact Mating Area Plating Material Thickness:118 µin, 3 µm
-
Connector Mounting Type:Board Mount
-
Number of Power Positions:5
-
Connector Width:.33 in, 8.6 mm
-
Mating Retention Type:Latch
-
PCB Mount Alignment:With
-
Glow Wire Rating:Glow Wire
-
Panel Mount Feature:Without
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Type:Tab
-
Operating Temperature Range:-25 – 105 °C, -13 – 221 °F
-
Circuit Application:Power
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Mating Area Length:.303 in, 7.7 mm
-
Sealable:No
-
PCB Contact Termination Area Plating Material Thickness:120 µin, 3 µm
-
Housing Material:PA66
-
Number of Positions:5
-
Connector Contact Load Condition:Selectively Loaded
-
Contact Base Material:Brass
-
Connector & Contact Terminates To:Printed Circuit Board
-
Square Termination Post & Tail Dimension:.045 in, 1.14 mm
-
Mating Alignment:With
-
Approved Standards:UL E28476
-
Mating Alignment Type:Polarization
-
Operating Voltage:250 VAC, 250 VDC
-
Header Type:Partially Shrouded
-
Primary Product Color:Natural
-
Packaging Type:Bag
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
Order Increment:
1000
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
2,000
$0.4434
4,000
$0.2729
6,000
$0.2160
8,000 +
$0.2117
Click for Quote
Log in
to unlock special pricing