- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-174357-2
TE Connectivity / AMP Brand
2-174357-2
070 EJ-2(2) PLUG ASSY 3P SIR
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Number of Positions = 3
- Housing Type = Plug
- PBT Body Material
- Color = Black
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-174357-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Number of Contacts: | 3 |