- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 2-174341-5
TE Connectivity / AMP Brand
2-174341-5
.050 Series Board Mount Connectors
View Datasheet Ask the Datasheet Accessories
- Connector
- Plug
- Number of Positions = 68
- Shielded
- With Mating Connector Lock
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-174341-5 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
4 |
| Type: | SCSI |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Gender: | PL |
| Termination Method: | Solder |
| Pitch: | 2.54 mm |
| Number of Contacts: | 68 |
-
- Item discontinued