- Home ›
- All Products›
- 2174226-2
2174226-2
TE Connectivity / AMP Brand
Bayonet 7P Rece PS S-Tail Cont KIT/A
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Bayonet 7P Rece PS S-Tail Cont KIT/A
Search Keywords: 21742262
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2174226-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908140
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Contacts Preloaded:Yes
-
Circular Connector Insulation Material Type:LCP (Liquid Crystal Polymer)
-
Keying:A
-
Number of Positions:7
-
Packaging Quantity:30
-
Mating Retention Type:Threaded Coupling
-
Operating Temperature Range:-50 – 150 °C
-
Shell Type:Metal
-
Circular Connector Type:Receptacle
-
Mating Alignment:With
-
Circular Connector Shell Size:M11
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Shell Base Material:Brass
-
Contact Layout Arrangement:Circular
-
Product Type:Connector Assembly
-
Alignment Keyed:215°
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
53 Weeks
can ship
6/7/27
Price (USD)
Qty
Unit Price
30
$162.54
60
$85.78
90
$59.00
120 +
$57.82
Click for Quote
Log in
to unlock special pricing