Available Replacements
Alternative Packaging
2-5174225-5
2-5174225-5

TE Connectivity / AMP Brand

In Stock: 1,343

Minimum Order: 4

VIEW PRODUCT
Image is representational - see mfr. specs

.050 Series Board Mount Connectors

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
.050 Series Board Mount Connectors
Product Highlights:
  • Connector
  • Plug
  • Number of Positions = 68
  • Shielded
  • With Mating Connector Lock
Search Keywords: 21742255
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-174225-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4
  • Type:
    SCSI
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    PL
  • Termination Method:
    Solder
  • Pitch:
    2.54 mm
  • Number of Contacts:
    68
  • Maximum Voltage Rating:
    100 VDC
  • Maximum Current Rating:
    1/Contact A
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!