- Home ›
- All Products›
- 2174222-1
TE Connectivity / AMP Brand
2174222-1
Push-Pull 7P Rece PS S-Cup Cont KIT/N
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Push-Pull 7P Rece PS S-Cup Cont KIT/N
Search Keywords: 21742221
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2174222-1 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536698000 |
| ECCN: | 9A610.X |
Supplier's Standard Package:
|
30 |
| Circular Connector Insulation Material Type: | LCP (Liquid Crystal Polymer) |
| Keying: | N |
| Circular Connector Type: | Receptacle |
| Mating Retention Type: | Threaded Coupling |
| Operating Temperature Range: | -50 – 150 °C |
| Shell Base Material: | Brass |
| Number of Positions: | 7 |
| Circular Connector Shell Size: | M11 |
| Shell Type: | Metal |
| Contact Layout Arrangement: | Circular |
| Mating Alignment Type: | Keyed |
| Packaging Quantity: | 30 |
| Mating Alignment: | With |
| Mating Retention: | With |
| Contacts Preloaded: | Yes |
| Product Type: | Connector Assembly |
| Alignment Keyed: | 145° |
Frequently Asked Questions
Is 2174222-1 RoHS compliant?
No, 2174222-1 is not RoHS compliant.
What is the lead time for 2174222-1?
The standard lead time for 2174222-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
9 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
30
$817.21
60
$417.39
90
$284.12
120 +
$278.44
Click for Quote
Log in
to unlock special pricing