- Home ›
- All Products›
- 2174219-2
2174219-2
TE Connectivity / AMP Brand
Push-Pull 7P Plug PS S-Cup Cont KIT/A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Push-Pull 7P Plug PS S-Cup Cont KIT/A
Search Keywords: 21742192
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2174219-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Circular Connector Shell Size:M11
-
Contacts Preloaded:Yes
-
Shell Type:Metal
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Operating Temperature Range:-50 – 150 °C
-
Circular Connector Type:Plug
-
Mating Retention Type:Threaded Coupling
-
Shell Base Material:Brass
-
Product Type:Connector
-
Environmental Protection Type:Sealed
-
Alignment Keyed:215 °
-
Number of Positions:7
-
Shell Plating Material:Sulfur Nickel Over Nickel
-
Packaging Quantity:20
-
Environmental Protection:With
-
Mating Retention:With
-
Circular Connector Insulation Material Type:LCP (Liquid Crystal Polymer)
-
Keying:A
-
Contact Layout Arrangement:Circular
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
159
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$54.23
8
$51.65
30
$49.29
73
$47.15
219 +
$45.19
Click for Quote
Log in
to unlock special pricing