- Home ›
- All Products›
- 2174217-3
2174217-3
TE Connectivity / AMP Brand
Bayonet 19P Rece PS S-Tail Cont KIT/B
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Bayonet 19P Rece PS S-Tail Cont KIT/B
Search Keywords: 21742173
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2174217-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Circular Connector Shell Size:M14
-
Mating Alignment:With
-
Contacts Preloaded:Yes
-
Shell Type:Metal
-
Contact Layout Arrangement:Circular
-
Packaging Quantity:30
-
Mating Alignment Type:Keyed
-
Mating Retention Type:Threaded Coupling
-
Shell Base Material:Brass
-
Number of Positions:19
-
Operating Temperature Range:-50 – 150 °C
-
Mating Retention:With
-
Circular Connector Type:Receptacle
-
Keying:B
-
Circular Connector Insulation Material Type:LCP (Liquid Crystal Polymer)
-
Product Type:Connector Assembly
-
Alignment Keyed:270°
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
30
$323.49
60
$165.22
90
$112.47
120 +
$110.22
Click for Quote
Log in
to unlock special pricing