- Home ›
- All Products›
- 2174216-1
2174216-1
TE Connectivity / AMP Brand
Push-Pull 19P Rece PS S-Tail Cont KIT/N
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Push-Pull 19P Rece PS S-Tail Cont KIT/N
Search Keywords: 21742161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2174216-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Operating Temperature Range:-50 – 150 °C
-
Mating Alignment:With
-
Contacts Preloaded:Yes
-
Circular Connector Shell Size:M14
-
Shell Base Material:Brass
-
Mating Alignment Type:Keyed
-
Circular Connector Insulation Material Type:LCP (Liquid Crystal Polymer)
-
Mating Retention:With
-
Contact Layout Arrangement:Circular
-
Circular Connector Type:Receptacle
-
Mating Retention Type:Threaded Coupling
-
Packaging Quantity:30
-
Number of Positions:19
-
Keying:N
-
Shell Type:Metal
-
Alignment Keyed:145°
-
Product Type:Connector Assembly
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
53 Weeks
can ship
6/14/27
Price (USD)
Qty
Unit Price
30
$282.71
60
$149.21
90
$102.61
120 +
$100.56
Click for Quote
Log in
to unlock special pricing