- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2174214-1
2174214-1
TE Connectivity / AMP Brand
Bayonet 19P Rece PS S-Cup Cont KIT/N
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Bayonet 19P Rece PS S-Cup Cont KIT/N
Search Keywords: 21742141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2174214-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Shell Size:M14
-
Number of Positions:19
-
Shell Type:Metal
-
Connector Style:Receptacle
-
Keying:N
-
Packaging Quantity:30
-
Preloaded:Yes
-
Mating Alignment:With
-
Operating Temperature Range:-50 – 150 °C
-
Shell Material:Brass
-
Contact Layout Arrangement:Circular
-
Mating Retention Type:Threaded Coupling
-
Insulation Material:LCP (Liquid Crystal Polymer)
-
Product Type:Connector
-
Alignment Keyed:145 °
-
Mating Alignment Type:Keyed
-
Mating Retention:With
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
361
Can Ship immediately
MOQ for out of Stock Qty:
128
9 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$131.84
25
$116.79
50
$115.64
100
$114.49
128
$113.36
255
$112.24
383
$111.12
510 +
$110.02
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT