- Home ›
- All Products›
- 2174212-1
2174212-1
TE Connectivity / AMP Brand
Thread 19P Plug PS S-Cup Cont KIT/N
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Thread 19P Plug PS S-Cup Cont KIT/N
Search Keywords: 21742121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2174212-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
20 -
Circular Connector Shell Size:M14
-
Environmental Protection:With
-
Circular Connector Type:Plug
-
Alignment Keyed:145 °
-
Shell Plating Material:Sulfur Nickel Over Nickel
-
Mating Retention:With
-
Operating Temperature Range:-50 – 150 °C
-
Circular Connector Contact Type:Pin
-
Mating Retention Type:Threaded Coupling
-
Packaging Quantity:20
-
Circular Connector Insulation Material Type:LCP (Liquid Crystal Polymer)
-
Contact Layout Arrangement:Circular
-
Mating Alignment Type:Keyed
-
Shell Base Material:Brass
-
Contacts Preloaded:Yes
-
Shell Type:Metal
-
Product Type:Connector
-
Environmental Protection Type:Sealed
-
Keying:N
-
Mating Alignment:With
-
Number of Positions:19
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
109
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$102.13
4
$97.25
16
$92.84
39
$88.80
117 +
$85.10
Click for Quote
Log in
to unlock special pricing