- Home ›
- All Products›
- 2174194-1
2174194-1
TE Connectivity / AMP Brand
Push-Pull 19P Rece SP S-Cup Cont KIT/N
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Push-Pull 19P Rece SP S-Cup Cont KIT/N
Search Keywords: 21741941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2174194-1
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Connector System:Wire-to-Panel
-
Assembly Length:27.4 mm
-
Packaging Quantity:30
-
Sealable:Yes
-
Mating Alignment:With
-
Panel Mount Feature Type:Flanged
-
Operating Temperature Range:-50 – 150 °C
-
Environmental Protection:With
-
Circular Connector Type:Receptacle
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Contacts Preloaded:Yes
-
Mating Retention Type:Threaded Coupling
-
Reverse Gender:Yes
-
Keying:N - 145°
-
Circular Connector Contact Type:Socket
-
Circular Connector Shell Size:M14
-
Contact Layout Arrangement:Circular
-
Circular Connector Insulation Material Type:LCP (Liquid Crystal Polymer)
-
Number of Positions:19
-
Environmental Protection Type:Sealed
-
Product Type:Connector Assembly
-
Alignment Keyed:145°
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
53 Weeks
can ship
5/13/27
Price (USD)
Qty
Unit Price
30
$271.87
60
$143.49
90
$98.68
120 +
$96.71
Click for Quote
Log in
to unlock special pricing