- Home ›
- All Products›
- 2174191-1
2174191-1
TE Connectivity / AMP Brand
Push-Pull 19P Plug SP S-Cup Cont KIT/N
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Push-Pull 19P Plug SP S-Cup Cont KIT/N
Search Keywords: 21741911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2174191-1
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Circular Connector Insulation Material Type:LCP (Liquid Crystal Polymer)
-
Number of Positions:19
-
Circular Connector Type:Plug
-
Circular Connector Shell Size:M14
-
Assembly Length:33.3 mm
-
Packaging Quantity:20
-
Keying:N
-
Product Type:Connector Assembly
-
Alignment Keyed:145°
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
53 Weeks
can ship
6/7/27
Price (USD)
Qty
Unit Price
30
$370.66
60
$189.32
90
$128.87
120 +
$126.29
Click for Quote
Log in
to unlock special pricing