- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-1740617-4
2-1740617-4
TE Connectivity / AMP Brand
AMP MODU II SOLDER STRAP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
AMP MODU II SOLDER STRAP
Search Keywords: 217406174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1740617-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:48
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
10
$20.67
50
$20.62
100
$20.57
180
$20.52
360
$10.86
540
$7.64
720 +
$7.49
Click for Quote
Log in
to unlock special pricing