- Home ›
- All Products›
- 2174021-1
2174021-1
TE Connectivity / AMP Brand
D5000 TAB CONT L LONG REEL Ag PLATING
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
D5000 TAB CONT L LONG REEL Ag PLATING
Search Keywords: 21740211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2174021-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
800 -
Contact Current Rating (Max):30 A
-
Contact Type:Tab
-
Connector System:Component-to-Wire
-
Circuit Application:Power
-
Contact Mating Area Plating Material:Gold
-
Wire Size:8 AWG, 7.95 – 8.92 mm²
-
Mating Tab Width:.25 in, 6.4 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Mating Tab Thickness:.039 in, 1 mm
-
Packaging Method:Reel & Box
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
200
$7.26
400
$4.47
600
$3.54
800 +
$3.47
Click for Quote
Log in
to unlock special pricing