Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-173983-8

Conn IDC Connector HDR 8 POS 2mm Solder RA Thru-Hole Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Conn IDC Connector HDR 8 POS 2mm Solder RA Thru-Hole Tray
Product Highlights:
  • Connector
  • Connector Type = MT AMP-IN
  • Mating Type = Header
  • Number of Positions = 8
  • Number of Rows = 1
Search Keywords: 21739838
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-173983-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Type: IDC Connector3594
Body Orientation: Right Angle3574
Gender: HDR3578
Mounting: Through Hole3586
Pitch: 2 mm
Number of Contacts: 8
Maximum Voltage Rating: 1253584VDC,1253584VAC
Maximum Current Rating: 2/Contact A
Termination Method: Solder3593
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-173983-8 RoHS compliant?
Yes, 2-173983-8 is RoHS compliant.
What is the lead time for 2-173983-8?
The standard lead time for 2-173983-8 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,171
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200 +
$2.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!