- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-173983-5
2-173983-5
TE Connectivity / AMP Brand
AMP CT MT AMP-IN HDR-H YEL 5P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
AMP CT MT AMP-IN HDR-H YEL 5P
Product Highlights:
- Connector
- Connector Type = MT AMP-IN
- Mating Type = Header
- Number of Positions = 5
- Number of Rows = 1
Search Keywords: 21739835
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-173983-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
240 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,182
Ships today, if you order in
MOQ for In Stock Qty:
480
MOQ for out of Stock Qty:
480
Order Increment:
240
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
480
$0.6722
2,640
$0.6704
5,040
$0.6688
8,160
$0.6671
16,320
$0.3521
24,480
$0.2421
32,640 +
$0.2373
Click for Quote
Log in
to unlock special pricing