- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-173983-3
2-173983-3
TE Connectivity / AMP Brand
AMP CT MT AMP-IN HDR-H YEL 3P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
AMP CT MT AMP-IN HDR-H YEL 3P
Product Highlights:
- Connector
- Connector Type = MT AMP-IN
- Mating Type = Header
- Number of Positions = 3
- Number of Rows = 1
Search Keywords: 21739833
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-173983-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
360 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,702
Can Ship immediately
MOQ for In Stock Qty:
360
MOQ for out of Stock Qty:
360
Order Increment:
360
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
360
$0.6550
1,080
$0.6534
2,520
$0.6518
6,120
$0.6501
12,240
$0.3441
18,360
$0.2421
24,480 +
$0.2374
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments