Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1735481-8

0.8FH,R17H.5,160,30/Sn,TU,SC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
0.8FH,R17H.5,160,30/Sn,TU,SC
Search Keywords: 217354818
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1735481-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 6
Type: Board to Board
Body Orientation: Straight
Gender: RCP
Mounting: Surface Mount
Pitch: 0.8 mm
Number of Contacts: 160
Maximum Voltage Rating: 100 VAC
Maximum Current Rating: 0.5/Contact A
Termination Method: Solder
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1735481-8 RoHS compliant?
Yes, 2-1735481-8 is RoHS compliant.
What is the lead time for 2-1735481-8?
The standard lead time for 2-1735481-8 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12600
Order Increment:
6
24 Weeks can ship 5/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
12,600
$18.81
25,200
$9.61
37,800
$6.54
50,400 +
$6.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!