Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1735481-6

Conn Board to Board RCP 140 POS 0.8mm Solder ST SMD Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Conn Board to Board RCP 140 POS 0.8mm Solder ST SMD Tube
Search Keywords: 217354816
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1735481-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 7
Type: Board to Board
Body Orientation: Straight
Gender: RCP
Mounting: Surface Mount
Pitch: 0.8 mm
Number of Contacts: 140
Maximum Voltage Rating: 100 VAC
Maximum Current Rating: 0.5/Contact A
Termination Method: Solder
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1735481-6 RoHS compliant?
Yes, 2-1735481-6 is RoHS compliant.
What is the lead time for 2-1735481-6?
The standard lead time for 2-1735481-6 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
105
Order Increment:
7
24 Weeks can ship 4/21/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
105
$35.49
210
$18.79
315
$13.22
420 +
$12.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!