- Home ›
- All Products›
- 2-1735446-4
2-1735446-4
TE Connectivity / AMP Brand
2mm PITCH HPI POST HEADER, VERTICAL, 4P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2mm PITCH HPI POST HEADER, VERTICAL, 4P
Search Keywords: 217354464
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1735446-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Termination Post & Tail Length:.134 in, 3.4 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Contact Mating Area Plating Material Finish:Bright
-
PCB Thickness (Recommended):.039 – .063 in, 1 – 1.6 mm
-
Mating Square Post Dimension:.019 in, .5 mm
-
PCB Mount Alignment:Without
-
Connector System:Wire-to-Board
-
Circuit Application:Signal
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector Mounting Type:Board Mount
-
PCB Mount Retention Type:Kinked Legs
-
Sealable:No
-
Connector Height:.239 in, 6.07 mm
-
Number of Positions:4
-
Housing Material:Nylon 66
-
PCB Connector Assembly Type:PCB Mount Header
-
UL Flammability Rating:UL 94V-0
-
Connector Width:.205 in, 5.2 mm
-
Contact Current Rating (Max):3 A
-
Contact Base Material:Copper Alloy
-
Contact Underplating Material:Nickel
-
PCB Mount Orientation:Vertical
-
Connector Length:.394 in, 10 mm
-
Number of Columns:4
-
Contact Mating Area Plating Material Thickness:80 µin, 2.03 µm
-
Number of Loaded Positions:4
-
Centerline (Pitch):.079 in, 2 mm
-
PCB Mount Retention:With
-
Contact Shape & Form:Square
-
Mating Retention:With
-
Number of Rows:1
-
Connector Contact Load Condition:Fully Loaded
-
Header Type:Partially Shrouded
-
Packaging Type:Bag
-
Contact Layout:Inline
-
Primary Product Color:Black
-
Operating Voltage:250 VAC, 250 VDC
-
Mating Alignment Type:Polarization
-
Mating Alignment:With
-
Contact Mating Area Plating Material:Tin
-
Contact Type:Pin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
Order Increment:
500
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
4,000
$0.3292
8,000
$0.2026
12,000
$0.1604
16,000 +
$0.1572
Click for Quote
Log in
to unlock special pricing