- Home ›
- All Products›
- 2-1735042-2
2-1735042-2
TE Connectivity / AMP Brand
1MM FFC SMT V ASSY 22P EMBOSS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
1MM FFC SMT V ASSY 22P EMBOSS
Search Keywords: 217350422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1735042-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Reel Pack:
800 -
Packaging Quantity:800
-
PCB Mount Retention:Without
-
Mating Alignment:With
-
Contact Mating Area Plating Material Finish:Matte
-
Number of Rows:1
-
Insertion Force Type:Non-ZIF
-
Connector Mounting Type:Board Mount
-
Number of Positions:22
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Product Type:Connector Assembly
-
Connector System:Flex-to-Board
-
Termination Method to Printed Circuit Board:Surface Mount
-
Contact Layout:Staggered Type A
-
Housing Material:Nylon GF
-
PCB Mount Orientation:Vertical
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Contact Mating Area Plating Material:Tin
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Circuit Application:Signal
-
Contact Base Material:Phosphor Bronze
-
PCB Mount Alignment:Without
-
Contact Type:Socket
-
Contact Shape & Form:Single Beam
-
Circuit Identification Feature:With
-
Operating Voltage:125 VAC
-
Contact Current Rating (Max):1 A
-
Contact Mating Area Plating Material Thickness:39.37 µin, 1 µm
-
Connector Width:.157 in, 4 mm
-
Accepts Flex Cable Thickness:.012 in, .3 mm
-
PCB Contact Termination Area Plating Material Thickness:39.37 µin, 1 µm
-
Centerline (Pitch):.039 in, 1 mm
-
Operating Temperature Range:-20 – 85 °C, -4 – 185 °F
-
Compatible With Wire & Cable Type:FFC , FPC
-
Connector Length:.945 in, 24 mm
-
Connector & Contact Terminates To:Flexible Printed Circuit (FPC) , Printed Circuit Board
-
Connector Height:.22 in, 5.6 mm
-
Packaging Method:Tape & Reel
-
Primary Product Color:Natural
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2400
Order Increment:
800
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,400
$1.0995
4,800
$0.5821
7,200
$0.4096
9,600 +
$0.4014
Click for Quote
Log in
to unlock special pricing