Available Replacements
Equivalente no RoHS
2-1470359-0 2-1470359-0 TE Connectivity / AMP Brand
2-1470359-0

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1

View Product
Reemplazo recomendado
2-2492111-0 2-2492111-0 TE Connectivity / AMP Brand
2-2492111-0

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 2,500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1734839-0

FPC CONN. 0.5MM PITCH T/C,20P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
FPC CONN. 0.5MM PITCH T/C,20P
Product Highlights:
  • .50 mm Centerline
  • Gold Contact Plating, Mating Area, Material
  • Contact Plating, Mating Area, Thickness = .025 µm
  • 20 Positions
  • PCB Termination Type = Surface Mount
Search Keywords: 217348390
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1734839-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Type: FPC Connector
Number of Contacts: 20
Pitch: 0.5 mm
Mounting: Surface Mount
Termination Method: Solder
Dimension: 15.43 x 5.1 x 2.05 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1734839-0 discontinued?
Yes, 2-1734839-0 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2-1734839-0?
The recommended replacement for 2-1734839-0 is 2-2492111-0 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 2-1734839-0 RoHS compliant?
Yes, 2-1734839-0 is RoHS compliant.
What is the lead time for 2-1734839-0?
The standard lead time for 2-1734839-0 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,936
Can Ship immediately Buy all 1,936 in-stock or the regular minimum order quantity of 2000
Stock lot only:
1936
Minimum Order Quantity:
2000
Order Increment:
2000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.7293
2,000
$0.6630
20,000
$0.6100
26,000 +
$0.5780
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!