- Home ›
- All Products›
- 2173482-2
2173482-2
TE Connectivity / AMP Brand
1xN QSFP28 Bhnd Bzl Dbl LP, 57,69 Long
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1xN QSFP28 Bhnd Bzl Dbl LP, 57,69 Long
Search Keywords: 21734822
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2173482-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Lightpipe Configuration:Dual Round
-
UL Flammability Rating:UL 94V-0
-
Number of Lightpipes:2
-
Form Factor:zQSFP+
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Pluggable I/O Accessory Type:Lightpipe
-
Pluggable I/O Product Type:Accessory
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
10
$3.59
50
$3.01
250
$2.78
500
$2.54
1,000
$2.19
2,500
$2.13
5,000
$1.82
7,500 +
$1.80
Click for Quote
Log in
to unlock special pricing