Image is representational - see mfr. specs

1xN QSFP28 Bhnd Bzl Dbl LP, 61,39 Long

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
1xN QSFP28 Bhnd Bzl Dbl LP, 61,39 Long
Search Keywords: 21734821
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2173482-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Lightpipe Configuration:
    Dual Round
  • UL Flammability Rating:
    UL 94V-0
  • Form Factor:
    zQSFP+
  • Operating Temperature Range:
    -40 – 85 °C, -40 – 185 °F
  • Number of Lightpipes:
    2
  • Pluggable I/O Accessory Type:
    Lightpipe
  • Pluggable I/O Product Type:
    Accessory
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks can ship 6/15/26
Backorder
Price (USD)
Qty
Unit Price
10
$3.59
50
$3.01
250
$2.78
500
$2.54
1,000
$2.19
2,500
$2.13
5,000
$1.82
7,500 +
$1.80
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!