- Home ›
- All Products›
- 2-1734742-1
2-1734742-1
TE Connectivity / AMP Brand
.5 FPC VT ZIF Type-A 21 CONT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
.5 FPC VT ZIF Type-A 21 CONT
Search Keywords: 217347421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1734742-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Packaging Quantity:1000
-
Termination Method to Printed Circuit Board:Surface Mount
-
Contact Mating Area Plating Material:Gold
-
Housing Material:PA 9T GF
-
Operating Voltage:50 VAC
-
FPC Actuator Type:Stuffer (Plunger Style)
-
Contact Layout:Staggered Type A
-
PCB Mount Alignment:Without
-
Contact Shape & Form:Single Beam
-
Connector & Contact Terminates To:Flexible Printed Circuit (FPC)
-
Connector System:Flex-to-Board
-
PCB Mount Retention:With
-
Number of Rows:1
-
Mating Alignment:With
-
Connector Mounting Type:Board Mount
-
Circuit Identification Feature:Without
-
Contact Mating Location:Bottom
-
Insertion Force Type:Zero Insertion Force (ZIF)
-
Contact Type:Socket
-
Connector Product Type:Connector Assembly
-
Contact Current Rating (Max):.5 A
-
PCB Contact Termination Area Plating Material:Gold
-
PCB Mount Orientation:Vertical
-
Packaging Method:Tape
-
Contact Base Material:Phosphor Bronze
-
Circuit Application:Signal
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Number of Positions:21
-
Centerline (Pitch):.02 in, .5 mm
-
Connector Length:.638 in, 16.2 mm
-
Connector Height:.163 in, 4.15 mm
-
PCB Contact Termination Area Plating Material Thickness:120 µin, .03 µm
-
Contact Mating Area Plating Material Thickness:30 µin, .007 µm
-
Accepts Flex Cable Thickness:.012 in, .3 mm
-
Operating Temperature Range:-20 – 85 °C, -4 – 185 °F
-
Compatible With Wire & Cable Type:FFC , FPC
-
Connector Width:.15 in, 3.8 mm
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
6,000
$1.760
12,000
$0.899
18,000
$0.612
24,000 +
$0.600
Click for Quote
Log in
to unlock special pricing