- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2-1734741-6
2-1734741-6
TE Connectivity / AMP Brand
.5 FPC VT ZIF Type-B 26 CONT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
.5 FPC VT ZIF Type-B 26 CONT
Search Keywords: 217347416
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1734741-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Circuit Application:Signal
-
Contact Design:Single Beam
-
PCB Mount Orientation:Vertical
-
Circuit Identification Feature:Without
-
Housing Color:Black
-
Connector System:Flex-to-Board
-
Contact Layout:Staggered Type B
-
Height:.1633 in, 4.15 mm
-
Packaging Quantity:1000
-
Connector & Contact Terminates To:Flexible Printed Circuit (FPC)
-
Contact Termination Area Plating Thickness:120 µin
-
Insertion Force:ZIF
-
Shielded:No
-
Connector Style:Receptacle
-
Operating Voltage:50 VAC
-
Sealable:No
-
Packaging Method:Tape
-
Contact Mating Area Plating Material:Gold
-
Mating Alignment:With
-
Housing Material:PA 9T GF
-
Product Type:Connector
-
Contact Type:Socket
-
PCB Mount Alignment:Without
-
Connector Type:Connector Assembly
-
Contact Base Material:Phosphor Bronze
-
Contact Mating Location:Bottom
-
Contact Mating Area Plating Thickness:120 µin, .025 µm
-
Width:.1496 in, 3.8 mm
-
Number of Positions:26
-
Contact Termination Area Plating Material:Gold
-
Number of Rows:1
-
Actuator Type:Stuffer
-
Wire/Cable Type:FPC/FFC
-
Termination Method to Printed Circuit Board:Surface Mount
-
Operating Temperature Range:-20 – 85 °C, -4 – 185 °F
-
Flex Cable Thickness:.012 in, .3 mm
-
Contact Current Rating (Max):.5 A
-
Contact Transmits (Typical):Signal (Data)
-
Centerline (Pitch):.0197 in, .5 mm
-
Connector Mounting Type:Board Mount
-
PCB Mount Retention:With
-
Series:FPC
-
Length:.7362 in, 18.7 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
6,000
$2.166
12,000
$1.107
18,000
$0.753
24,000 +
$0.738
Click for Quote
Log in
to unlock special pricing