Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1734598-8

Conn Shrouded Header (4 Sides) PL 8 POS 1.25mm Solder ST Top Entry Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Shrouded Header (4 Sides) PL 8 POS 1.25mm Solder ST Top Entry Thru-Hole Tube
Search Keywords: 217345988
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1734598-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 52
Type: Shrouded Header (4 Sides)3594
Body Orientation: Straight3574
Gender: PL3578
Mounting: Through Hole3586
Pitch: 1.25 mm
Number of Contacts: 8
Maximum Voltage Rating: 1003584VAC
Maximum Current Rating: 0.8/Contact A
Termination Method: Solder3593
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1734598-8 RoHS compliant?
Yes, 2-1734598-8 is RoHS compliant.
What is the lead time for 2-1734598-8?
The standard lead time for 2-1734598-8 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,365
Can Ship immediately
MOQ for In Stock Qty:
416
MOQ for out of Stock Qty:
416
Order Increment:
52
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
416
$1.370
2,548
$1.350
5,044
$1.340
7,800
$1.320
15,600
$0.671
23,400
$0.457
31,200 +
$0.447
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!