- Home ›
- All Products›
- 2-1734598-5
Available Replacements
Değişim Önerildi
TE Connectivity / AMP Brand
2-1734598-5
1.25 WTB HDR DIP, L=2.3, 5P
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description
+
1.25 WTB HDR DIP, L=2.3, 5P
Search Keywords: 217345985
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1734598-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
76 |
| Mating Alignment Type: | Polarization |
| Mating Alignment: | With |
| Contact Layout: | Inline |
| Rectangular Termination Post & Tail Width: | .014 in, .35 mm |
| PCB Contact Termination Area Plating Material Finish: | Matte |
| Connector Mounting Type: | Board Mount |
| Contact Mating Area Plating Material Finish: | Matte |
| Contact Current Rating (Max): | 3 A |
| Contact Mating Area Plating Material Thickness: | 120 µin, 3.048 µm |
| Contact Mating Area Plating Material: | Nickel |
| Connector Height: | .185 in, 4.7 mm |
| Mating Tab Thickness: | .012 in, .3 mm |
| Terminations per Post (Max): | 3 |
| Number of Rows: | 1 |
| PCB Connector Assembly Type: | PCB Mount Header |
| Operating Temperature Range: | -25 – 85 °C, -13 – 185 °F |
| Housing Material: | High Temperature Thermoplastic |
| Number of Positions: | 5 |
| Connector Length: | .314 in, 8 mm |
| PCB Contact Termination Area Plating Material: | Tin |
| Centerline (Pitch): | .049 in, 1.25 mm |
| Connector System: | Wire-to-Board |
| PCB Mount Alignment: | Without |
| Mating Retention: | Without |
| PCB Mount Retention: | Without |
| UL Flammability Rating: | UL 94V-0 |
| Rectangular Termination Post & Tail Thickness: | .012 in, .3 mm |
| Mating Tab Width: | .03 in, .76 mm |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Connector Width: | .126 in, 3.2 mm |
| Connector Contact Load Condition: | Fully Loaded |
| Circuit Application: | Signal |
| PCB Mount Orientation: | Vertical |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Contact Type: | Pin |
| Contact Base Material: | Phosphor Bronze |
| Termination Post & Tail Length: | .091 in, 2.3 mm |
| Packaging Quantity: | 76 |
| Sealable: | No |
| PCB Contact Termination Area Plating Material Thickness: | 120 µin, 3.08 µm |
| Packaging Type: | Box , Tube |
| Operating Voltage: | 100 VAC, 100 VDC |
| Primary Product Color: | Natural |
| Header Type: | Fully Shrouded |
Tools/3D Models
+
Frequently Asked Questions
Is 2-1734598-5 discontinued?
Yes, 2-1734598-5 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2-1734598-5?
The recommended replacement for 2-1734598-5 is 2-2473226-5 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 2-1734598-5 RoHS compliant?
Yes, 2-1734598-5 is RoHS compliant.
What is the lead time for 2-1734598-5?
The standard lead time for 2-1734598-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.