Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1734598-3

1.25 WTB HDR DIP, L=2.3, 3P

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description +
1.25 WTB HDR DIP, L=2.3, 3P
Search Keywords: 217345983
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1734598-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    110
  • Rectangular Termination Post & Tail Width:
    .014 in, .35 mm
  • PCB Mount Retention:
    Without
  • Contact Current Rating (Max):
    3 A
  • UL Flammability Rating:
    UL 94V-0
  • Connector Contact Load Condition:
    Fully Loaded
  • Contact Mating Area Plating Material Finish:
    Matte
  • Contact Type:
    Pin
  • Rectangular Termination Post & Tail Thickness:
    .012 in, .3 mm
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Contact Mating Area Plating Material:
    Nickel
  • Mating Tab Thickness:
    .012 in, .3 mm
  • Packaging Quantity:
    110
  • Contact Layout:
    Inline
  • PCB Contact Termination Area Plating Material Thickness:
    120 µin, 3.08 µm
  • Number of Positions:
    3
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Contact Termination Area Plating Material:
    Tin
  • Connector Mounting Type:
    Board Mount
  • Termination Post & Tail Length:
    .091 in, 2.3 mm
  • Connector System:
    Wire-to-Board
  • Mating Tab Width:
    .03 in, .76 mm
  • Contact Base Material:
    Phosphor Bronze
  • Centerline (Pitch):
    .049 in, 1.25 mm
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Terminations per Post (Max):
    3
  • Sealable:
    No
  • PCB Mount Orientation:
    Vertical
  • Connector Height:
    .185 in, 4.7 mm
  • Mating Retention:
    Without
  • Housing Material:
    High Temperature Thermoplastic
  • Mating Alignment:
    With
  • Mating Alignment Type:
    Polarization
  • Operating Temperature Range:
    -25 – 85 °C, -13 – 185 °F
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Connector Width:
    .126 in, 3.2 mm
  • PCB Mount Alignment:
    Without
  • Connector Length:
    .216 in, 5.5 mm
  • Circuit Application:
    Signal
  • Contact Mating Area Plating Material Thickness:
    120 µin, 3.048 µm
  • Number of Rows:
    1
  • Packaging Type:
    Box , Tube
  • Header Type:
    Fully Shrouded
  • Primary Product Color:
    Natural
  • Operating Voltage:
    100 VAC, 100 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1734598-3 discontinued?
Yes, 2-1734598-3 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2-1734598-3?
The recommended replacement for 2-1734598-3 is 2-2473226-3 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 2-1734598-3 RoHS compliant?
Yes, 2-1734598-3 is RoHS compliant.
What is the lead time for 2-1734598-3?
The standard lead time for 2-1734598-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!