- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 2-1734592-2
2-1734592-2
TE Connectivity / AMP Brand
FPC CONN. 0.5MM PITCH B/C, 22P
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FPC CONN. 0.5MM PITCH B/C, 22P
Search Keywords: 217345922
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1734592-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Type:FPC Connector
-
Number of Contacts:22
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:0.5/Contact A
-
Dimension:16.43 x 5.1 x 2.05 mm
-
Operating Temperature:-20 to 85 °C
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
230
Can Ship immediately
Buy all 230 in-stock or the regular minimum order quantity of 500
Stock lot only:
230
Minimum Order Quantity:
500
Price (USD)
Qty
Unit Price
1
$0.5533
500
$0.5030
2,000
$0.4777
4,000
$0.4706
6,000
$0.4635
8,000
$0.4565
10,000 +
$0.4497
Click for Quote
Log in
to unlock special pricing