- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 2-1734592-1
TE Connectivity / AMP Brand
2-1734592-1
FPC CONN. 0.5MM PITCH B/C, 21P
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1734592-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |
| Type: | FPC Connector |
| Number of Contacts: | 21 |
| Pitch: | 0.5 mm |
| Mounting: | Surface Mount |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 0.5/Contact A |
| Dimension: | 15.93 x 5.1 x 2.05 mm |
| Operating Temperature: | -20 to 85 °C |
-
This product is discontinued, but still in stock.