- Home ›
- All Products›
- 2-1734531-4
2-1734531-4
TE Connectivity / AMP Brand
RCPT,2MM,24P,R ANG MT,8AU,3.ST
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
RCPT,2MM,24P,R ANG MT,8AU,3.ST
Product Highlights:
- Connector
- Connector Type = Connector - Receptacle
- PCB Mount Style = Through Hole
- Not Shrouded
- 24 Positions
Search Keywords: 217345314
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1734531-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
UL Flammability Rating:UL 94V-0
-
Stackable:Yes
-
Termination Post & Tail Length:.118 in, 3 mm
-
PCB Mount Alignment:Without
-
Connector System:Board-to-Board
-
Dielectric Withstanding Voltage (Max):650 VAC
-
Operating Voltage:250 VAC
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Contact Mating Area Plating Material Thickness:10 µin, .254 µm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Base Material:Phosphor Bronze
-
Contact Current Rating (Max):1 A
-
Row-to-Row Spacing:.079 in, 2 mm
-
Sealable:No
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Centerline (Pitch):.079 in, 2 mm
-
Number of Positions:24
-
Circuit Application:Signal
-
Mating Alignment:Without
-
Mating Square Post Dimension:.02 in, .5 mm
-
Rectangular Termination Post & Tail Width:.02 in, .5 mm
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Mount Orientation:Horizontal , Right Angle
-
Contact Mating Area Plating Material:Gold
-
Number of Rows:2
-
Connector Contact Load Condition:Fully Loaded
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Board Mount
-
PCB Mount Retention:Without
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Housing Material:Thermoplastic
-
Approved Standards:CSA LR7189 , UL E28476
-
Contact Type:Socket
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Position Locations Omitted:0
-
Packaging Type:Box , Tube
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
900
$9.82
1,800
$5.18
2,700
$3.56
3,600 +
$3.49
Click for Quote
Log in
to unlock special pricing