- Home ›
- All Products›
- 2-1734508-4
2-1734508-4
TE Connectivity / AMP Brand
AMPMODU,2.0MM, HDR, VRT MT, 8u" AU, 24P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
AMPMODU,2.0MM, HDR, VRT MT, 8u" AU, 24P
Search Keywords: 217345084
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1734508-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
PCB Mount Retention:Without
-
Contact Mating Area Plating Material:Gold
-
Centerline (Pitch):.079 in, 2 mm
-
Header Type:Unshrouded
-
Board-to-Board Configuration:Parallel
-
Packaging Quantity:150
-
UL Flammability Rating:UL 94V-0
-
Housing Material:Thermoplastic
-
Approved Standards:CSA LR7189 , UL E28476
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Rows:2
-
Contact Base Material:Brass
-
Connector Contact Load Condition:Fully Loaded
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Voltage:250 VAC
-
Termination Post & Tail Length:.102 in, 2.6 mm
-
Dielectric Withstanding Voltage (Max):650 VAC
-
Number of Positions:24
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Vertical
-
Sealable:No
-
Contact Shape & Form:Square
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
Position Locations Omitted:0
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector System:Board-to-Board
-
PCB Contact Termination Area Plating Material Thickness:2.54 µm
-
Contact Type:Pin
-
Contact Mating Area Plating Material Thickness:80 µin, 2.03 µm
-
Contact Current Rating (Max):1 A
-
Connector Mounting Type:Board Mount
-
Circuit Application:Signal
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Mating Alignment:Without
-
Row-to-Row Spacing:.079 in, 2 mm
-
Connector Height:4.5 mm
-
PCB Mount Alignment:Without
-
Contact Mating Area Length:.158 in, 4 mm
-
Mating Square Post Dimension:.02 in, .5 mm
-
Packaging Type:Loose Piece
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5400
Order Increment:
150
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5,400
$3.05
10,800
$1.56
16,200
$1.06
21,600 +
$1.04
Click for Quote
Log in
to unlock special pricing