- Home ›
- All Products›
- 2-1734506-9
2-1734506-9
TE Connectivity / AMP Brand
RCPT, 2.0MM, 12P,VRT MT, 8 Au", 2.6ST
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RCPT, 2.0MM, 12P,VRT MT, 8 Au", 2.6ST
Search Keywords: 217345069
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1734506-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
360 -
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Row-to-Row Spacing:.079 in, 2 mm
-
PCB Mount Alignment:Without
-
Contact Mating Area Plating Material Thickness:10 µin, .254 µm
-
Circuit Application:Signal
-
PCB Mount Orientation:Vertical
-
Packaging Quantity:360
-
Rectangular Termination Post & Tail Width:.02 in, .5 mm
-
Position Locations Omitted:0
-
Operating Voltage:250 VAC
-
Board-to-Board Configuration:Parallel
-
PCB Contact Termination Area Plating Material Thickness:2.54 µm
-
Number of Positions:12
-
Contact Mating Area Plating Material:Gold
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Post & Tail Length:.102 in, 2.6 mm
-
Connector Height:4.5 mm
-
UL Flammability Rating:UL 94V-0
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Base Material:Phosphor Bronze
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Dielectric Withstanding Voltage (Max):650 VAC
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Approved Standards:CSA LR7189 , UL E28476
-
Centerline (Pitch):.079 in, 2 mm
-
Connector Contact Load Condition:Fully Loaded
-
Housing Material:Thermoplastic
-
Connector Mounting Type:Board Mount
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Sealable:No
-
PCB Mount Retention:Without
-
Number of Rows:2
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Contact Current Rating (Max):1 A
-
Connector System:Board-to-Board
-
Mating Alignment:Without
-
Contact Type:Socket
-
Mating Square Post Dimension:.02 in, .5 mm
-
Primary Product Color:Black
-
Packaging Type:Box , Tray
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4320
Order Increment:
360
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
4,320
$1.710
8,640
$0.903
12,960
$0.621
17,280 +
$0.608
Click for Quote
Log in
to unlock special pricing