- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 2-1734331-1
2-1734331-1
TE Connectivity / AMP Brand
Conn SCSI RCP 80 POS 1.27mm Solder ST Thru-Hole 80 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Conn SCSI RCP 80 POS 1.27mm Solder ST Thru-Hole 80 Terminal 1 Port
Search Keywords: 217343311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1734331-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
54 -
Type:SCSI
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Pitch:1.27 mm
-
Number of Contacts:80
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1080
Order Increment:
54
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1,080
$10.80
2,160
$5.52
3,240
$3.76
4,320 +
$3.68
Click for Quote
Log in
to unlock special pricing